+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAPW 10.232

Enclosure for connectors: HDC; size 57.27; with double latch


Manufacturer: ILME

Manufacturer part number:
MAPW 10.232
TME Symbol:
MAPW10.232

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Connector variant
high
Gland thread
M32
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
W-TYPE
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight370 g
Certificates
EAN code8015747217514
See other products in this category: ILME connectors ILME,
*
MAPW 10.232
0 in TME stock
Net price for quantities from 10 pcs - 44.26 USDGross price for quantities from 10 pcs - 44.26 USD
Net price for quantities from 20 pcs - 39.40 USDGross price for quantities from 20 pcs - 39.40 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.