+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAQ5281YMME-VAO

IC: voltage regulator; LDO,linear,fixed; 1.27÷5.5V; 0.025A; MSOP8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MAQ5281YMME-VAO
TME Symbol:
MAQ5281YMME-VAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
1.27...5.5V
Output current
25mA
Case
MSOP8
Mounting
SMD
Manufacturer series
MAQ5281
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Application
automotive industry
Quiescent current
6µA
Input voltage
6...120V
Manufacturer standard package
100pcs.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MAQ5281YMME-VAO
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 300 pcs - 1.75 USDGross price for quantities from 300 pcs - 1.75 USD
Net price for quantities from 600 pcs - 1.71 USDGross price for quantities from 600 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)