+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAQ5283-3.3YME-VAO

IC: voltage regulator; LDO,linear,adjustable; 3.3V; 0.15A; SO8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MAQ5283-3.3YME-VAO
TME Symbol:
MAQ5283-3.3YME-VAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
3.3V
Output current
0.15A
Case
SO8
Mounting
SMD
Manufacturer series
MAQ5283
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Application
automotive industry
Quiescent current
8µA
Input voltage
6...120V
Manufacturer standard package
95pcs.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MAQ5283-3.3YME-VAO
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 95 pcs - 2.05 USDGross price for quantities from 95 pcs - 2.05 USD
Net price for quantities from 190 pcs - 2.02 USDGross price for quantities from 190 pcs - 2.02 USD
Net price for quantities from 570 pcs - 1.95 USDGross price for quantities from 570 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.