+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAS6050B10

Splice terminal: distribution block; SLT50; 1kV; PIN: 6; ways: 1


Manufacturer: MOREK

Manufacturer part number:
MAS6050B10
TME Symbol:
MAS6050B10

Specification

Manufacturer
MOREK
Type of splice terminal
distribution block
Manufacturer series
SLT50
Rated voltage
1kV
Number of pins
6
Electrical mounting
screw terminal
Number of ways
1
Body colour
grey
Marker colour
blue
Gross weight69.56 g
Certificates
EAN code4744397019059
See other products in this category: Rail mounted connectors MOREK,
See other products from this series.:
*
MAS6050B10
6 in TME stock
Net price for quantities from 1 pcs - 20.90 USDGross price for quantities from 1 pcs - 20.90 USD
Net price for quantities from 3 pcs - 18.58 USDGross price for quantities from 3 pcs - 18.58 USD
Net price for quantities from 6 pcs - 16.26 USDGross price for quantities from 6 pcs - 16.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs