+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MASMLG10AE3

Diode: TVS; 3kW; 11.1V; unidirectional; SMC; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MASMLG10AE3
TME Symbol:
MASMLG10AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
10V
Breakdown voltage
11.1V
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MASMLG10AE3
0 in TME stock
Net price for quantities from 200 pcs - 6.92 USDGross price for quantities from 200 pcs - 6.92 USD
No. of pieces (Multiplicity: 1)