+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MASTERGAN2TR

IC: driver; H-bridge; high-/low-side; QFN; 10A; Ch: 2; Uin: 4.75÷9.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
MASTERGAN2TR
TME Symbol:
MASTERGAN2TR-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
high-/low-side
Case
QFN
Output current
10A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
4.75...9.5V
Kind of output
non-inverting
Turn-on time
70ns
Turn-off time
70ns
Supply voltage
  • 3.3...15V
Gross weight0.089 g
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
MASTERGAN2TR
3000 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 17.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 17 pcs - 4.96 USDGross price for quantities from 17 pcs - 4.96 USD
Net price for quantities from 85 pcs - 4.47 USDGross price for quantities from 85 pcs - 4.47 USD