+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAV0010DP

Varistor: ceramics; SMD; 0603; 52VAC; 70VDC; 2A; 120V; 15mJ


Manufacturer: KYOCERA AVX

Manufacturer part number:
MAV0010DP
TME Symbol:
MAV0010DP

Specification

Manufacturer
KYOCERA AVX
Type of varistor
ceramics
Mounting
SMD
Case - inch
0603
Max. operating voltage
52V AC, 70V DC
Varistor max current 8/20µs
2A
Varistor voltage
120V
Energy E10/1000µs
15mJ
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors KYOCERA AVX,
*
MAV0010DP
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.