+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX-M10S-00B

Module: GPS/BEIDOU; SMD; -40÷85°C

Manufacturer: u-blox

Manufacturer part number:
MAX-M10S-00B
TME Symbol:
MAX-M10S-00B

Specification

Manufacturer
u-blox
Type of communications module
GPS/BEIDOU
Mounting
SMD
Important information
Sales restrictions
Operating temperature
-40...85°C
Gross weight0.01 g
Certificates
See other products in this category: GNSS (GPS) modules u-blox
*
MAX-M10S-00B
273 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.