+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX-MR-RO-1

Automation module: expansion of the relay outputs; 9÷30VDC


Manufacturer: F&F

Manufacturer part number:
MAX-MR-RO-1
TME Symbol:
MAX-MR-RO-1

Specification

Manufacturer
F&F
Type of automation module
expansion of the relay outputs
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-20...50°C
Electrical connection
screw terminals
Number of modules
1
Interface
RS485
Max. operating current
16A
Output configuration
NO/NC
Communictions protocol
Modbus RTU
Supply voltage
  • 9...30V DC
Gross weight73.75 g
Certificates
EAN code5908312598718
See other products in this category: Programmable Relays - Accessories F&F,
*
MAX-MR-RO-1
8 in TME stock
Net price for quantities from 1 pcs - 36.57 USDGross price for quantities from 1 pcs - 36.57 USD
Net price for quantities from 5 pcs - 35.45 USDGross price for quantities from 5 pcs - 35.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.