+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX-MR-RO-4

Automation module: expansion of the relay outputs; 9÷30VDC

Manufacturer: F&F

Manufacturer part number:
MAX-MR-RO-4
TME Symbol:
MAX-MR-RO-4

Specification

Manufacturer
F&F
Type of automation module
expansion of the relay outputs
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-20...50°C
Electrical connection
screw terminals
Number of modules
4
Interface
RS485
Max. operating current
16A
Output configuration
NO x4
Communictions protocol
Modbus RTU
Supply voltage
  • 9...30V DC
Gross weight176.77 g
Certificates
EAN code5908312598671
See other products in this category: Programmable Relays - Accessories F&F,
*
MAX-MR-RO-4
5 in TME stock
Net price for quantities from 1 pcs - 107.57 USDGross price for quantities from 1 pcs - 107.57 USD
Net price for quantities from 5 pcs - 104.26 USDGross price for quantities from 5 pcs - 104.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.