+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX147BCPP+

IC: A/D converter; Ch: 8; 12bit; 133ksps; 2.7÷5.25V; DIP20


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX147BCPP+
TME Symbol:
MAX147BCPP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
133ksps
Operating voltage
2.7...5.25V
Case
DIP20
Mounting
THT
Interface
serial
Integrated circuit features
LPC
Relative accuracy
1LSB
Gross weight2.975 g
Certificates
*
MAX147BCPP+
0 in TME stock
Net price for quantities from 1 pcs - 23.50 USDGross price for quantities from 1 pcs - 23.50 USD
Net price for quantities from 3 pcs - 20.60 USDGross price for quantities from 3 pcs - 20.60 USD
Net price for quantities from 10 pcs - 17.00 USDGross price for quantities from 10 pcs - 17.00 USD
Net price for quantities from 18 pcs - 15.11 USDGross price for quantities from 18 pcs - 15.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product