+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX15001AEUB+

IC: PMIC; DC/DC switcher,PWM controller; uMAX10; 0÷50%; tube


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX15001AEUB+
TME Symbol:
MAX15001AEUB+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC switcher, PWM controller
Output current
1A
Frequency
625kHz
Mounting
SMD
Case
uMAX10
Topology
boost, buck-boost, flyback
Number of channels
1
Operating temperature
-40...85°C
Duty cycle factor
0...50%
Kind of package
tube
Operating voltage
9.5...24V DC
Gross weight1 g
Certificates
*
MAX15001AEUB+
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 3 pcs - 6.01 USDGross price for quantities from 3 pcs - 6.01 USD
Net price for quantities from 10 pcs - 4.83 USDGross price for quantities from 10 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product