+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX15020ATP+

PMIC; DC/DC converter; Uin: 7.5÷40VDC; Uout: 0.5÷36VDC; 2A; QFN20


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX15020ATP+
TME Symbol:
MAX15020ATP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
7.5...40V DC
Output voltage
0.5...36V DC
Output current
2A
Case
QFN20
Mounting
SMD
Frequency
0.5MHz
Power
1.7W
Topology
buck
Number of channels
1
Gross weight0.117 g
Certificates
*
MAX15020ATP+
0 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 3 pcs - 8.76 USDGross price for quantities from 3 pcs - 8.76 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 7.16 USD
Net price for quantities from 25 pcs - 6.68 USDGross price for quantities from 25 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product