+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX150BCPP+

IC: A/D converter; Ch: 1; 8bit; 500ksps; 4.75÷5.25V; DIP20


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX150BCPP+
TME Symbol:
MAX150BCPP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
500ksps
Operating voltage
4.75...5.25V
Case
DIP20
Mounting
THT
Interface
SPI
Operating temperature
0...70°C
Relative accuracy
1LSB
Gross weight1.51 g
Certificates
*
MAX150BCPP+
0 in TME stock
Net price for quantities from 1 pcs - 34.39 USDGross price for quantities from 1 pcs - 34.39 USD
Net price for quantities from 3 pcs - 31.54 USDGross price for quantities from 3 pcs - 31.54 USD
Net price for quantities from 10 pcs - 27.71 USDGross price for quantities from 10 pcs - 27.71 USD
Net price for quantities from 36 pcs - 24.85 USDGross price for quantities from 36 pcs - 24.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product