+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1653ESE+

PMIC; DC/DC converter; Uin: 4.5÷30VDC; Uout: 2.5÷5.5VDC; 10A; SO16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1653ESE+
TME Symbol:
MAX1653ESE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...30V DC
Output voltage
2.5...5.5V DC
Output current
10A
Case
SO16
Mounting
SMD
Frequency
150...300kHz
Power
667mW
Topology
buck
Number of channels
1
Gross weight1 g
Certificates
*
MAX1653ESE+
0 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 3 pcs - 7.06 USDGross price for quantities from 3 pcs - 7.06 USD
Net price for quantities from 10 pcs - 5.58 USDGross price for quantities from 10 pcs - 5.58 USD
Net price for quantities from 25 pcs - 5.20 USDGross price for quantities from 25 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product