+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX165ACWN+

IC: A/D converter; Ch: 1; 8bit; 200ksps; 5V; SO18

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX165ACWN+
TME Symbol:
MAX165ACWN+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
200ksps
Operating voltage
5V
Case
SO18
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Relative accuracy
0.5LSB
Operating current
3mA
Gross weight0.48 g
Certificates
*
MAX165ACWN+
0 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 3 pcs - 14.38 USDGross price for quantities from 3 pcs - 14.38 USD
Net price for quantities from 10 pcs - 12.62 USDGross price for quantities from 10 pcs - 12.62 USD
Net price for quantities from 25 pcs - 11.32 USDGross price for quantities from 25 pcs - 11.32 USD
No. of pieces (Multiplicity: 1)
Hardly available product