+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX166CCPP+

IC: A/D converter; Ch: 1; 8bit; 200ksps; 5V; DIP20

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX166CCPP+
TME Symbol:
MAX166CCPP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
200ksps
Operating voltage
5V
Case
DIP20
Mounting
THT
Interface
parallel
Operating temperature
0...70°C
Integrated circuit features
high speed
Relative accuracy
0.5LSB
Operating current
3mA
Gross weight1.466 g
Certificates
*
MAX166CCPP+
0 in TME stock
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 18.00 USD
Net price for quantities from 3 pcs - 16.51 USDGross price for quantities from 3 pcs - 16.51 USD
Net price for quantities from 10 pcs - 14.51 USDGross price for quantities from 10 pcs - 14.51 USD
Net price for quantities from 36 pcs - 13.00 USDGross price for quantities from 36 pcs - 13.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product