+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1672EEE+

PMIC; DC/DC converter; Uin: 1.8÷11VDC; Uout: 1.25÷5.5VDC; 0.26A

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1672EEE+
TME Symbol:
MAX1672EEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...11V DC
Output voltage
1.25...5.5V DC
Output current
0.26A
Case
QSOP16
Mounting
SMD
Power
667mW
Topology
buck-boost
Number of channels
1
Gross weight0.079 g
Certificates
*
MAX1672EEE+
0 in TME stock
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 50 pcs - 6.57 USDGross price for quantities from 50 pcs - 6.57 USD
Net price for quantities from 100 pcs - 6.20 USDGross price for quantities from 100 pcs - 6.20 USD
Net price for quantities from 500 pcs - 5.35 USDGross price for quantities from 500 pcs - 5.35 USD
Net price for quantities from 1000 pcs - 4.98 USDGross price for quantities from 1000 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs