+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1676EUB+

PMIC; DC/DC converter; Uin: 2÷5.5VDC; Uout: 3.3÷5VDC; 0.42A; uMAX10

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1676EUB+
TME Symbol:
MAX1676EUB+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...5.5V DC
Output voltage
3.3...5V DC
Output current
0.42A
Case
uMAX10
Mounting
SMD
Frequency
0.5MHz
Power
444mW
Topology
boost
Number of channels
1
Gross weight0.023 g
Certificates
*
MAX1676EUB+
0 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 50 pcs