+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1678EUA+

PMIC; DC/DC converter; Uin: 0.7÷5.5VDC; Uout: 2÷5.5VDC; 90mA; uMAX8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1678EUA+
TME Symbol:
MAX1678EUA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.7...5.5V DC
Output voltage
2...5.5V DC
Output current
90mA
Case
uMAX8
Mounting
SMD
Frequency
150kHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Integrated circuit features
  • Li-Ion
  • NiCd/NiMH
Gross weight0.02 g
Certificates

WATCH VIDEO

*
MAX1678EUA+
20 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 3 pcs - 5.40 USDGross price for quantities from 3 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
Net price for quantities from 25 pcs - 4.30 USDGross price for quantities from 25 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product