+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1685EEE+

IC: PMIC; DC/DC switcher,PWM controller; Uout: 1.25÷14VDC; SOP16

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1685EEE+
TME Symbol:
MAX1685EEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC switcher, PWM controller
Output voltage
1.25...14V DC
Output current
1A
Frequency
0.6MHz
Mounting
SMD
Case
SOP16
Topology
buck
Number of channels
1
Operating voltage
2.7...14V DC
Gross weight1 g
Certificates
*
MAX1685EEE+
0 in TME stock
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 3 pcs - 7.52 USDGross price for quantities from 3 pcs - 7.52 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 25 pcs - 5.52 USDGross price for quantities from 25 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Hardly available product