+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1714AEEP+

PMIC; DC/DC converter; Uin: 2÷28VDC; Uout: 1÷5.5VDC; 8A; QSOP20; SMD

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1714AEEP+
TME Symbol:
MAX1714AEEP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...28V DC
Output voltage
1...5.5V DC
Output current
8A
Case
QSOP20
Mounting
SMD
Frequency
0.6MHz
Power
667mW
Topology
buck
Number of channels
1
Gross weight0.001 g
Certificates
*
MAX1714AEEP+
0 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 25 pcs - 4.88 USDGross price for quantities from 25 pcs - 4.88 USD
Net price for quantities from 100 pcs - 4.54 USDGross price for quantities from 100 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product