+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1744EUB+

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 3.3÷5VDC; 10A; uMAX10

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1744EUB+
TME Symbol:
MAX1744EUB+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
3.3...5V DC
Output current
10A
Case
uMAX10
Mounting
SMD
Frequency
330kHz
Power
444mW
Topology
buck
Number of channels
1
Gross weight1 g
Certificates
*
MAX1744EUB+
0 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 100 pcs - 5.43 USDGross price for quantities from 100 pcs - 5.43 USD
Net price for quantities from 250 pcs - 5.04 USDGross price for quantities from 250 pcs - 5.04 USD
Net price for quantities from 500 pcs - 4.75 USDGross price for quantities from 500 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product