+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1795EUA+

PMIC; DC/DC converter; Uin: 1÷5.5VDC; Uout: 2÷5.5VDC; 0.18A; MSOP8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1795EUA+
TME Symbol:
MAX1795EUA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1...5.5V DC
Output voltage
2...5.5V DC
Output current
0.18A
Case
MSOP8
Mounting
SMD
Power
0.33W
Topology
boost
Number of channels
1
Gross weight0.184 g
Certificates
*
MAX1795EUA+
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 10 pcs - 10.49 USDGross price for quantities from 10 pcs - 10.49 USD
Net price for quantities from 25 pcs - 8.43 USDGross price for quantities from 25 pcs - 8.43 USD
Net price for quantities from 50 pcs - 7.32 USDGross price for quantities from 50 pcs - 7.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product