+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX186DCPP+

IC: A/D converter; Ch: 8; 12bit; 133ksps; 5V; DIP20


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX186DCPP+
TME Symbol:
MAX186DCPP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
133ksps
Operating voltage
5V
Case
DIP20
Mounting
THT
Interface
serial
Integrated circuit features
differential
Relative accuracy
1LSB
Gross weight1.458 g
Certificates
*
MAX186DCPP+
0 in TME stock
Net price for quantities from 1 pcs - 48.57 USDGross price for quantities from 1 pcs - 48.57 USD
Net price for quantities from 3 pcs - 42.98 USDGross price for quantities from 3 pcs - 42.98 USD
Net price for quantities from 10 pcs - 32.91 USDGross price for quantities from 10 pcs - 32.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 18 pcs