+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX232DR

IC: interface; transceiver; full duplex,RS232; 120kbps; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX232DR
TME Symbol:
MAX232DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
120kbps
Mounting
SMD
Case
SO16
Number of receivers
2
Number of transmitters
2
Operating temperature
0...70°C
Kind of package
reel, tape
Interface
  • full duplex
  • RS232
Supply voltage
  • 4.5...5.5V DC
Gross weight0.201 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
MAX232DR
978 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 2500 pcs - 0.64 USDGross price for quantities from 2500 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs