+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX232EIDR

IC: interface; transceiver; full duplex,RS232; 250kbps; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX232EIDR
TME Symbol:
MAX232EIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
250kbps
Mounting
SMD
Case
SO16
Number of receivers
2
Number of transmitters
2
Operating temperature
-40...85°C
Kind of package
reel, tape
Interface
  • full duplex
  • RS232
Supply voltage
  • 4.5...5.5V DC
Gross weight0.187 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
MAX232EIDR
759 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs