+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX3001EEUP+

IC: digital; logic level voltage translator; Ch: 8; 1.2÷5.5VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX3001EEUP+
TME Symbol:
MAX3001EEUP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
8
Mounting
SMD
Case
TSSOP20
Data transfer rate
4Mbps
Number of receivers
8
Number of transmitters
8
Supply voltage
  • 1.2...5.5V DC
Gross weight3.36 g
Certificates
See other products in this category: Level translators Analog Devices (MAXIM INTEGRATED),
*
MAX3001EEUP+
0 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 3 pcs - 5.15 USDGross price for quantities from 3 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product