+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX3120CSA+

IC: interface; transceiver; 115.2kbps; 3÷5.5VDC; UART / IrDA; SMD


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX3120CSA+
TME Symbol:
MAX3120CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
115.2kbps
Interface
UART / IrDA
Mounting
SMD
Case
SO8
Number of channels
1
Supply voltage
  • 3...5.5V DC
Gross weight0.01 g
Certificates
*
MAX3120CSA+
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 3 pcs - 4.23 USDGross price for quantities from 3 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product