+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX3232CDW

IC: interface; transceiver; full duplex,RS232; 250kbps; SO16-W


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX3232CDW
TME Symbol:
MAX3232CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
250kbps
Mounting
SMD
Case
SO16-W
Number of receivers
2
Number of transmitters
2
Operating temperature
0...70°C
Number of channels
2
Kind of package
tube
Interface
  • full duplex
  • RS232
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
MAX3232CDW
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 40 pcs - 1.60 USDGross price for quantities from 40 pcs - 1.60 USD
Net price for quantities from 120 pcs - 1.45 USDGross price for quantities from 120 pcs - 1.45 USD
Net price for quantities from 280 pcs - 1.32 USDGross price for quantities from 280 pcs - 1.32 USD
Net price for quantities from 520 pcs - 1.31 USDGross price for quantities from 520 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.