+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX3232EIDBR

IC: interface; receiver,line driver; RS232; 250kbps; SSOP16; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX3232EIDBR
TME Symbol:
MAX3232EIDBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, receiver
Interface
RS232
Data transfer rate
250kbps
Mounting
SMD
Case
SSOP16
Number of receivers
2
Operating temperature
-40...85°C
Version
ESD
Supply voltage
  • 3...3.6V DC
  • 4.5...5.5V DC
Gross weight0.203 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
MAX3232EIDBR
1998 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs