+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX3420EETG+

IC: USB interface; SPI,USB 2.0; USB controller; Full Speed; 15mA

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX3420EETG+
TME Symbol:
MAX3420EETG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
USB interface
Kind of integrated circuit
USB controller
USB speed
Full Speed
Frequency
26MHz
Case
TQFN24-EP
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
15mA
Interface
  • SPI
  • USB 2.0
Supply voltage
  • 3...3.6V DC
Gross weight0.039 g
Certificates
*
MAX3420EETG+
0 in TME stock
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 14.21 USD
Net price for quantities from 5 pcs - 12.80 USDGross price for quantities from 5 pcs - 12.80 USD
Net price for quantities from 25 pcs - 11.30 USDGross price for quantities from 25 pcs - 11.30 USD
Net price for quantities from 75 pcs - 10.20 USDGross price for quantities from 75 pcs - 10.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs