+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX4448ESE+

IC: interface; line interface; 4.5÷5.5VDC; Differential Line; SMD

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX4448ESE+
TME Symbol:
MAX4448ESE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
interface
Kind of integrated circuit
line interface
Interface
Differential Line
Mounting
SMD
Case
SO16
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Supply voltage
  • 4.5...5.5V DC
Gross weight0.147 g
Certificates
*
MAX4448ESE+
0 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 3 pcs - 6.07 USDGross price for quantities from 3 pcs - 6.07 USD
Net price for quantities from 10 pcs - 5.26 USDGross price for quantities from 10 pcs - 5.26 USD
Net price for quantities from 25 pcs - 4.61 USDGross price for quantities from 25 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product