+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX4594DBVR

IC: analog switch; SPST-NO; Ch: 1; SOT23-5; 2÷5.5VDC; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX4594DBVR
TME Symbol:
MAX4594DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPST-NO
Number of channels
1
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Resistance
10Ω
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 2...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
MAX4594DBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.