+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX4820EUP+

IC: driver; relay controller; TSSOP20; 70mA; Ch: 8; 2.3÷5.5VDC

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX4820EUP+
TME Symbol:
MAX4820EUP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
relay controller
Case
TSSOP20
Output current
70mA
Number of channels
8
Mounting
SMD
Supply voltage
  • 2.3...5.5V DC
Gross weight0.07 g
Certificates
*
MAX4820EUP+
47 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 3 pcs - 6.72 USDGross price for quantities from 3 pcs - 6.72 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 5.81 USD
Net price for quantities from 25 pcs - 5.34 USDGross price for quantities from 25 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Hardly available product