+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX492CSA+

IC: operational amplifier; 500kHz; Ch: 2; ±1.35÷3VDC,2.7÷6VDC; SO8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX492CSA+
TME Symbol:
MAX492CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.2V/μs
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.076 g
Certificates
*
MAX492CSA+
0 in TME stock
Net price for quantities from 100 pcs - 6.17 USDGross price for quantities from 100 pcs - 6.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product