+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX5033BUPA+

PMIC; DC/DC converter; Uin: 7.5÷76VDC; Uout: 5VDC; 500mA; DIP8; THT


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX5033BUPA+
TME Symbol:
MAX5033BUPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
7.5...76V DC
Output voltage
5V DC
Output current
0.5A
Case
DIP8
Mounting
THT
Frequency
125kHz
Topology
buck
Number of channels
1
Gross weight0.517 g
Certificates
*
MAX5033BUPA+
0 in TME stock
Net price for quantities from 1 pcs - 19.45 USDGross price for quantities from 1 pcs - 19.45 USD
Net price for quantities from 3 pcs - 17.66 USDGross price for quantities from 3 pcs - 17.66 USD
Net price for quantities from 10 pcs - 15.68 USDGross price for quantities from 10 pcs - 15.68 USD
Net price for quantities from 25 pcs - 13.79 USDGross price for quantities from 25 pcs - 13.79 USD
Net price for quantities from 100 pcs - 12.41 USDGross price for quantities from 100 pcs - 12.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs