+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX5035DASA+

PMIC; DC/DC converter; Uin: 7.5÷76VDC; Uout: 1.25÷13.2VDC; 1A; SO8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX5035DASA+
TME Symbol:
MAX5035DASA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
7.5...76V DC
Output voltage
1.25...13.2V DC
Output current
1A
Case
SO8
Mounting
SMD
Frequency
125kHz
Power
471mW
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.079 g
Certificates
*
MAX5035DASA+
0 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
Net price for quantities from 500 pcs - 2.94 USDGross price for quantities from 500 pcs - 2.94 USD
Net price for quantities from 1000 pcs - 2.73 USDGross price for quantities from 1000 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs