+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX504CSD+

IC: D/A converter; 10bit; Ch: 1; 5V; SO14


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX504CSD+
TME Symbol:
MAX504CSD+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
1
Operating voltage
5V
Case
SO14
Mounting
SMD
Interface
serial
Integrated circuit features
LPC
Relative accuracy
0.5LSB
Gross weight0.127 g
Certificates
*
MAX504CSD+
0 in TME stock
Net price for quantities from 50 pcs - 6.52 USDGross price for quantities from 50 pcs - 6.52 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product