+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX5071BASA+

IC: PMIC; DC/DC switcher,PWM controller; SO8; flyback,forward

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX5071BASA+
TME Symbol:
MAX5071BASA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC switcher, PWM controller
Output current
1A
Frequency
1MHz
Mounting
SMD
Case
SO8
Topology
flyback, forward
Number of channels
1
Operating voltage
10.8...30V DC
Gross weight0.076 g
Certificates
*
MAX5071BASA+
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 100 pcs