+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX5093BATE+

PMIC; LDO,DC/DC converter; Uin: 3.5÷72VDC; Uout: 1.5÷10VDC; 0.25A

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX5093BATE+
TME Symbol:
MAX5093BATE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
3.5...72V DC
Output voltage
1.5...10V DC
Output current
0.25A
Case
QFN16
Mounting
SMD
Power
2.7W
Topology
boost
Number of channels
2
Operating temperature
-40...125°C
Gross weight1 g
Certificates
*
MAX5093BATE+
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 3 pcs - 3.68 USDGross price for quantities from 3 pcs - 3.68 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product