+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX5094BASA+

IC: PMIC; DC/DC switcher,PWM controller; Uout: 5VDC; SO8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX5094BASA+
TME Symbol:
MAX5094BASA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC switcher, PWM controller
Output voltage
5V DC
Output current
2A
Frequency
1MHz
Mounting
SMD
Case
SO8
Topology
buck-boost, flyback, forward
Number of channels
1
Operating voltage
8.4...26.5V DC
Gross weight1 g
Certificates
*
MAX5094BASA+
0 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 3 pcs - 7.60 USDGross price for quantities from 3 pcs - 7.60 USD
Net price for quantities from 10 pcs - 5.99 USDGross price for quantities from 10 pcs - 5.99 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Hardly available product