+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX522CSA+

IC: D/A converter; 8bit; Ch: 2; 2.7÷5.5V; SO8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX522CSA+
TME Symbol:
MAX522CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
2
Operating voltage
2.7...5.5V
Case
SO8
Mounting
SMD
Interface
SPI
Integrated circuit features
LPC
Relative accuracy
1.5LSB
Gross weight0.078 g
Certificates
*
MAX522CSA+
0 in TME stock
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 10 pcs - 14.21 USDGross price for quantities from 10 pcs - 14.21 USD
Net price for quantities from 25 pcs - 12.81 USDGross price for quantities from 25 pcs - 12.81 USD
Net price for quantities from 100 pcs - 11.91 USDGross price for quantities from 100 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.