+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX5258EEE+

IC: D/A converter; 8bit; Ch: 8; 2.7÷5.5V; SOP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX5258EEE+
TME Symbol:
MAX5258EEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
8
Operating voltage
2.7...5.5V
Case
SOP16
Mounting
SMD
Interface
SPI
Integrated circuit features
LPC
Relative accuracy
1LSB
Gross weight0.274 g
Certificates
*
MAX5258EEE+
0 in TME stock
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
Net price for quantities from 3 pcs - 8.65 USDGross price for quantities from 3 pcs - 8.65 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
Net price for quantities from 25 pcs - 6.76 USDGross price for quantities from 25 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product