+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX6120EUR+

IC: voltage reference source; 1.2V; ±1%; SOT23

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX6120EUR+
TME Symbol:
MAX6120EUR+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
voltage reference source
Reference voltage
1.2V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Gross weight0.04 g
Certificates
*
MAX6120EUR+
0 in TME stock
Net price for quantities from 1 pcs - 4.75 USDGross price for quantities from 1 pcs - 4.75 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Hardly available product