+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX6120EUR+T

IC: voltage reference source; 1.2V; ±1%; SOT23; reel,tape

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX6120EUR+T
TME Symbol:
MAX6120EUR+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
voltage reference source
Reference voltage
1.2V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
*
MAX6120EUR+T
0 in TME stock
Net price for quantities from 2500 pcs - 1.72 USDGross price for quantities from 2500 pcs - 1.72 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product