+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX630EPA+

PMIC; DC/DC converter; Uin: 2÷16.5VDC; Uout: 2.2÷18VDC; 0.525A

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX630EPA+
TME Symbol:
MAX630EPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...16.5V DC
Output voltage
2.2...18V DC
Output current
0.525A
Case
DIP8
Mounting
THT
Frequency
40kHz
Power
727mW
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Gross weight32.8 g
Certificates
*
MAX630EPA+
0 in TME stock
Net price for quantities from 1 pcs - 16.58 USDGross price for quantities from 1 pcs - 16.58 USD
Net price for quantities from 3 pcs - 13.99 USDGross price for quantities from 3 pcs - 13.99 USD
Net price for quantities from 10 pcs - 11.42 USDGross price for quantities from 10 pcs - 11.42 USD
Net price for quantities from 25 pcs - 11.12 USDGross price for quantities from 25 pcs - 11.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product