+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX639CSA+

PMIC; DC/DC converter; Uin: 4÷11.5VDC; Uout: 1.3÷11.5VDC; 225mA


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX639CSA+
TME Symbol:
MAX639CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...11.5V DC
Output voltage
1.3...11.5V DC
Output current
0.225A
Case
SO8
Mounting
SMD
Power
727mW
Topology
buck
Number of channels
1
Gross weight0.078 g
Certificates
*
MAX639CSA+
0 in TME stock
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 10 pcs - 8.43 USDGross price for quantities from 10 pcs - 8.43 USD
Net price for quantities from 100 pcs - 7.17 USDGross price for quantities from 100 pcs - 7.17 USD
Net price for quantities from 300 pcs - 6.56 USDGross price for quantities from 300 pcs - 6.56 USD
Net price for quantities from 500 pcs - 6.28 USDGross price for quantities from 500 pcs - 6.28 USD
Net price for quantities from 1000 pcs - 5.89 USDGross price for quantities from 1000 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.