+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX641ACSA+

PMIC; DC/DC converter; Uin: 2÷16.5VDC; Uout: 5VDC; 0.45A; SO8; SMD

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX641ACSA+
TME Symbol:
MAX641ACSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...16.5V DC
Output voltage
5V DC
Output current
0.45A
Case
SO8
Mounting
SMD
Frequency
45kHz
Topology
boost
Number of channels
1
Operating temperature
0...70°C
Gross weight0.075 g
Certificates
*
MAX641ACSA+
0 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 10 pcs - 7.18 USDGross price for quantities from 10 pcs - 7.18 USD
Net price for quantities from 25 pcs - 6.70 USDGross price for quantities from 25 pcs - 6.70 USD
Net price for quantities from 100 pcs - 6.22 USDGross price for quantities from 100 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.