+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX660CSA+

PMIC; DC/DC converter; Uin: 1.5÷5.5VDC; Uout: -5.5÷11VDC; 0.1A; SO8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX660CSA+
TME Symbol:
MAX660CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...5.5V DC
Output voltage
-5.5...11V DC
Output current
0.1A
Case
SO8
Mounting
SMD
Frequency
80kHz
Power
727mW
Topology
charge pump
Number of channels
1
Gross weight0.09 g
Certificates
*
MAX660CSA+
4 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 3 pcs - 9.58 USDGross price for quantities from 3 pcs - 9.58 USD
Net price for quantities from 10 pcs - 8.60 USDGross price for quantities from 10 pcs - 8.60 USD
Net price for quantities from 25 pcs - 8.03 USDGross price for quantities from 25 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)